MFR Recommended




THT-49-718-10 | |
|---|---|
DigiKey Part Number | 2267-THT-49-718-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-49-718-10 |
Description | LABEL, 0.25 IN H X 0.9 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.900" (22.86mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP®81, BRADY IP® Series, PR Plus Label Printer, R6000 | Base Product Number |
Applications Electronic Labeling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THT-49-768-10 | Brady Corporation | 0 | 2267-THT-49-768-10-ND | €588.12000 | MFR Recommended |





