Die Cut Polyimide White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THT-46-768-10

DigiKey Part Number
2267-THT-46-768-10-ND
Manufacturer
Manufacturer Product Number
THT-46-768-10
Description
ELECTROSTATIC DISSIPATIVE 1 MIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyimide White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Component
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
0.750" (19.05mm) 3/4"
Packaging
Bag
Width
0.250" (6.40mm)
Part Status
Active
Location
Indoor
Label Type
Die Cut
Material - Body
Polyimide
Printer Name
A8500, BBP12, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6306, R6306
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€629.77000€629.77
Manufacturers Standard Package
Unit Price without VAT:€629.77000
Unit Price with VAT:€790.36135