



THT-2250-403-WT | |
|---|---|
DigiKey Part Number | 2267-THT-2250-403-WT-ND |
Manufacturer | |
Manufacturer Product Number | THT-2250-403-WT |
Description | THT-2250-403-WT (2.25"X300') |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 2.250" (57.15mm) 2 1/4" |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Paper |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €123.07000 | €123.07 |
| Unit Price without VAT: | €123.07000 |
|---|---|
| Unit Price with VAT: | €154.45285 |

