



THT-199-498-3-SC | |
|---|---|
DigiKey Part Number | 2267-THT-199-498-3-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-199-498-3-SC |
Description | LABEL, 0.25 IN H X 1.05 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.050" (26.67mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Vinyl Cloth |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP11, BBP12, THT 1" Core Printers, R7950 | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.28000 | €71.28 |
| Unit Price without VAT: | €71.28000 |
|---|---|
| Unit Price with VAT: | €89.45640 |

