



THT-195-481-3 | |
|---|---|
DigiKey Part Number | 2267-THT-195-481-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-195-481-3 |
Description | LABEL, 0.375 IN H X 0.9 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.900" (22.86mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6400 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €326.27000 | €326.27 |
| Unit Price without VAT: | €326.27000 |
|---|---|
| Unit Price with VAT: | €409.46885 |

