
THT-1500-498 | |
|---|---|
DigiKey Part Number | 2267-THT-1500-498-ND |
Manufacturer | |
Manufacturer Product Number | THT-1500-498 |
Description | THT-1500-498 -WT (1.50"X100') |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Cloth White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 1.500" (38.10mm) |
Part Status Active | Material - Body Vinyl Cloth |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name i5100, i7100, R6200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €271.32000 | €271.32 |
| Unit Price without VAT: | €271.32000 |
|---|---|
| Unit Price with VAT: | €340.50660 |

