


B33C-2000-437 | |
|---|---|
DigiKey Part Number | 2267-B33C-2000-437-ND |
Manufacturer | |
Manufacturer Product Number | B33C-2000-437 |
Description | B33,B437,WHITE,2" X 85FT,FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyvinylfluoride White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP33, i3300, i5300, R4300, R6200 | |
Applications | General | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyvinylfluoride | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €282.45000 | €282.45 |
| Unit Price without VAT: | €282.45000 |
|---|---|
| Unit Price with VAT: | €354.47475 |

