
PTL-31-498 | |
|---|---|
DigiKey Part Number | 2267-PTL-31-498-ND |
Manufacturer | |
Manufacturer Product Number | PTL-31-498 |
Description | LABEL 1"H X 1.5"W WHITE 1=250PCS |
Customer Reference | |
Detailed Description | White, Transparent Standard, Die-Cut Label 1.50" W x 1.00" L (38.1mm x 25.4mm) |
Datasheet | Datasheet |
Category | Color White, Transparent |
Manufacturer Brady Corporation | Material Cloth |
Packaging Bulk | For Use With/Related Products BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Label Type Standard, Die-Cut | Base Product Number |
Label Size 1.50" W x 1.00" L (38.1mm x 25.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-31-498 | Brady Corporation | 4 | 2267-M6-31-498-ND | €78.98000 | Similar |


