
PSPT-094-1-WT | |
|---|---|
DigiKey Part Number | 2267-PSPT-094-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-094-1-WT |
Description | WIRE MARK SLV 28~18AWG 1=100PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |



