MFR Recommended




MC-475-412 | |
|---|---|
DigiKey Part Number | 2267-MC-475-412-ND |
Manufacturer | |
Manufacturer Product Number | MC-475-412 |
Description | MSERIES B412 WHT.475"X20' 1 ROLL |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.240" (6.09mm) |
Series | Width 0.475" (12.07mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polypropylene |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP41, BMP51, BMP53, Label Printer, R4300 | Base Product Number |
Applications Component |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-475-412 | Brady Corporation | 1 | 2267-M4C-475-412-ND | €82.65000 | MFR Recommended |


