Similar

M71C-500-499 | |
|---|---|
DigiKey Part Number | 2267-M71C-500-499-ND |
Manufacturer | |
Manufacturer Product Number | M71C-500-499 |
Description | LABEL, 0.5 IN W X 30 FT L |
Customer Reference | |
Detailed Description | Continuous Nylon Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 30' (9.1m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Nylon Cloth |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, R4300 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7C-500-499 | Brady Corporation | 0 | 2267-M7C-500-499-ND | €49.39000 | Similar |


