Similar

M71C-2000-595-YL | |
|---|---|
DigiKey Part Number | 2267-M71C-2000-595-YL-ND |
Manufacturer | |
Manufacturer Product Number | M71C-2000-595-YL |
Description | TAPE, 2 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Datasheet | Datasheet |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®71 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7C-2000-595-YL | Brady Corporation | 38 | 2267-M7C-2000-595-YL-ND | €108.54000 | Similar |


