Similar

M71-94-1-7641Y | |
|---|---|
DigiKey Part Number | 2267-M71-94-1-7641Y-ND |
Manufacturer | |
Manufacturer Product Number | M71-94-1-7641Y |
Description | M71-94-1-7641YL |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-094-1-7641-YL | Brady Corporation | 0 | 2267-M7-094-1-7641-YL-ND | €191.67000 | Similar |


