



M7-9-423 | |
|---|---|
DigiKey Part Number | 2267-M7-9-423-ND |
Manufacturer | |
Manufacturer Product Number | M7-9-423 |
Description | LBL 0.2X0.65 POLYESTER 1=750PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.65000 | €47.65 |
| Unit Price without VAT: | €47.65000 |
|---|---|
| Unit Price with VAT: | €59.80075 |

