



M7-15-423 | |
|---|---|
DigiKey Part Number | 2267-M7-15-423-ND |
Manufacturer | |
Manufacturer Product Number | M7-15-423 |
Description | LABEL 0.275X1 POLYESTER WT 750 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M71-R6000 | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.85000 | €58.85 |
| Unit Price without VAT: | €58.85000 |
|---|---|
| Unit Price with VAT: | €73.85675 |

