



M6-2-717 | |
|---|---|
DigiKey Part Number | 2267-M6-2-717-ND |
Manufacturer | |
Manufacturer Product Number | M6-2-717 |
Description | LABEL 0.25X2" POLYIMIDE WT 100 |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 2.000" (50.80mm) |
Packaging Box | Width 0.250" (6.40mm) |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-2-767 | Brady Corporation | 0 | 2267-M6-2-767-ND | €66.92000 | MFR Recommended |


