



M6-250-1-342-RD | |
---|---|
DigiKey Part Number | 2267-M6-250-1-342-RD-ND |
Manufacturer | |
Manufacturer Product Number | M6-250-1-342-RD |
Description | SLEEVE 0.25DIA RD 1" RL/100 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | Red | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €67.46000 | €67.46 |
Unit Price without VAT: | €67.46000 |
---|---|
Unit Price with VAT: | €84.66230 |