M6-15-437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6-15-437
M6-10-437

M6-15-437

DigiKey Part Number
2267-M6-15-437-ND
Manufacturer
Manufacturer Product Number
M6-15-437
Description
LBL .275X1 PVDF RL/750
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Polyvinylfluoride White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300
Applications
General
Color - Background
White
Length
1.000" (25.40mm)
Width
0.275" (6.98mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyvinylfluoride
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€130.51000€130.51
Manufacturers Standard Package
Unit Price without VAT:€130.51000
Unit Price with VAT:€163.79005