



M6-120-492 | |
|---|---|
DigiKey Part Number | 2267-M6-120-492-ND |
Manufacturer | |
Manufacturer Product Number | M6-120-492 |
Description | LBL .5X1X.375DIA POLYESTER 250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Diameter - Label 0.375" (9.53mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6410 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.10000 | €82.10 |
| Unit Price without VAT: | €82.10000 |
|---|---|
| Unit Price with VAT: | €103.03550 |

