Similar




M-133-427 | |
|---|---|
DigiKey Part Number | 2267-M-133-427-ND |
Manufacturer | |
Manufacturer Product Number | M-133-427 |
Description | LABEL 1" H X 1.75" W 1=140PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.75" W x 1.00" L (44.5mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Size 1.75" W x 1.00" L (44.5mm x 25.4mm) |
Manufacturer Brady Corporation | Color White, Transparent |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-133-427 | Brady Corporation | 2 | 2267-M5-133-427-ND | €52.94000 | Similar |


