MFR Recommended

M-118-494-YL | |
|---|---|
DigiKey Part Number | 2267-M-118-494-YL-ND |
Manufacturer | |
Manufacturer Product Number | M-118-494-YL |
Description | LABEL, 0.375 IN H X 1 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester White, Yellow |
Datasheet | Datasheet |
Category | Color - Background White, Yellow |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Diameter - Label 0.375" (9.53mm) |
Part Status Obsolete | Location Indoor |
Label Type Die Cut | Material - Body Polyester |
Printer Name BMP51, BMP53 | For Use With/Related Products Thermal Transfer Printer |
Applications General | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-118-494-YL | Brady Corporation | 2 | 2267-M5-118-494-YL-ND | €61.66000 | MFR Recommended |


