
TMXM-1-10-PK | |
---|---|
DigiKey Part Number | 2267-TMXM-1-10-PK-ND |
Manufacturer | |
Manufacturer Product Number | TMXM-1-10-PK |
Description | WIRE MARKER, 0.094 IN H X 0.313 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.31" W x 0.09" L (7.9mm x 2.4mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.31" W x 0.09" L (7.9mm x 2.4mm) | |
Cable Diameter | - | |
Legend | 1-10 | |
Color | Black Legend, White Background | |
Material | Vinyl | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €145.81000 | €145.81 |
Unit Price without VAT: | €145.81000 |
---|---|
Unit Price with VAT: | €182.99155 |