


J50-268-2585 | |
|---|---|
DigiKey Part Number | 2267-J50-268-2585-ND |
Manufacturer | |
Manufacturer Product Number | J50-268-2585 |
Description | J50-268-2585 (8.00" X 11.00") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 11.000" (279.40mm) |
Series | Width 8.000" (203.20mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polypropylene |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name J4000, J5000, J40-CMY, J50-CMYK | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €268.02000 | €268.02 |
| Unit Price without VAT: | €268.02000 |
|---|---|
| Unit Price with VAT: | €336.36510 |

