



J50-267-2569 | |
|---|---|
DigiKey Part Number | 2267-J50-267-2569-ND |
Manufacturer | |
Manufacturer Product Number | J50-267-2569 |
Description | J50-267-2569 (6.10" X 8.30") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 8.300" (210.82mm) |
Series | Width 6.100" (154.94mm) |
Packaging Bulk | Location Indoor/Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name BradyJet J4000, J5000, J40-CMY, J50-CMYK | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €460.74000 | €460.74 |
| Unit Price without VAT: | €460.74000 |
|---|---|
| Unit Price with VAT: | €578.22870 |

