



J50-262-2569 | |
|---|---|
DigiKey Part Number | 2267-J50-262-2569-ND |
Manufacturer | |
Manufacturer Product Number | J50-262-2569 |
Description | J50-262-2569 (4.13" X 6.10") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 6.100" (154.94mm) |
Series | Width 4.130" (104.90mm) |
Packaging Bulk | Location Indoor/Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name J4000, J5000 Color Label Printer, J40-CMY, J50-CMYK | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €467.87000 | €467.87 |
| Unit Price without VAT: | €467.87000 |
|---|---|
| Unit Price with VAT: | €587.17685 |

