



J20C-3250-2551 | |
|---|---|
DigiKey Part Number | 2267-J20C-3250-2551-ND |
Manufacturer | |
Manufacturer Product Number | J20C-3250-2551 |
Description | J20C-3250-2551 (3.25"W X 100FT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | J2000, J20-CMY | |
Applications | General | |
Color - Background | White | |
Length | 3.250" (82.55mm) 3 1/4" | |
Width | 3.250" (82.55mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Inkjet Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €165.85000 | €165.85 |
| Unit Price without VAT: | €165.85000 |
|---|---|
| Unit Price with VAT: | €208.14175 |

