



J20-37-7425J | |
|---|---|
DigiKey Part Number | 2267-J20-37-7425J-ND |
Manufacturer | |
Manufacturer Product Number | J20-37-7425J |
Description | J20-37-7425J (0.5" X 1.5") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polypropylene |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name J2000, J20-CMY | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €198.39000 | €198.39 |
| Unit Price without VAT: | €198.39000 |
|---|---|
| Unit Price with VAT: | €248.97945 |

