



IP-R6800-WT | |
---|---|
DigiKey Part Number | 2267-IP-R6800-WT-ND |
Manufacturer | |
Manufacturer Product Number | IP-R6800-WT |
Description | IP-R6800-WT, 2.36" X 984' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Ribbon For Printers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ribbon | |
Specifications | White | |
For Use With/Related Products | Printers | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €142.10000 | €142.10 |
Unit Price without VAT: | €142.10000 |
---|---|
Unit Price with VAT: | €178.33550 |