



HX-1000-2-BK-2 | |
|---|---|
DigiKey Part Number | 2267-HX-1000-2-BK-2-ND |
Manufacturer | |
Manufacturer Product Number | HX-1000-2-BK-2 |
Description | SLEEVE, 1 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.50" ~ 0.95" (12.7mm ~ 24.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 1.66" H (25.4mm x 42.2mm); Cable O.D. 0.50" ~ 0.95" (12.7mm ~ 24.1mm) |
Manufacturer Brady Corporation | Color Black |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €595.77000 | €595.77 |
| Unit Price without VAT: | €595.77000 |
|---|---|
| Unit Price with VAT: | €747.69135 |

