


HSA-64-BK | |
---|---|
DigiKey Part Number | 2267-HSA-64-BK-ND |
Manufacturer | |
Manufacturer Product Number | HSA-64-BK |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 5 to 1 Black 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | - | |
Material | - | |
Features | Chemical Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €194.71000 | €194.71 |
Unit Price without VAT: | €194.71000 |
---|---|
Unit Price with VAT: | €244.36105 |