
HH-T3-SC-PK | |
|---|---|
DigiKey Part Number | 2267-HH-T3-SC-PK-ND |
Manufacturer | |
Manufacturer Product Number | HH-T3-SC-PK |
Description | WIRE MARKER, 0.75 IN H X 0.25 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 0.71" L (6.4mm x 18.0mm) Black Legend, White Background Cloth |
Datasheet | Datasheet |
Category | Size 0.25" W x 0.71" L (6.4mm x 18.0mm) |
Manufacturer Brady Corporation | Legend T3 |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Cloth |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.08000 | €90.08 |
| Unit Price without VAT: | €90.08000 |
|---|---|
| Unit Price with VAT: | €113.05040 |

