


DSTHT-30-390-2.5 | |
|---|---|
DigiKey Part Number | 2267-DSTHT-30-390-2.5-ND |
Manufacturer | |
Manufacturer Product Number | DSTHT-30-390-2.5 |
Description | WIRE MARKER INSERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-In for Carrier 1.18" W x 0.16" L (30.0mm x 4.0mm) White Polypropylene (PP) |
Datasheet | Datasheet |
Category | Size 1.18" W x 0.16" L (30.0mm x 4.0mm) |
Manufacturer Brady Corporation | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polypropylene (PP) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Slip-In for Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €182.20000 | €182.20 |
| Unit Price without VAT: | €182.20000 |
|---|---|
| Unit Price with VAT: | €228.66100 |

