
BM71C-2000-584-WT | |
|---|---|
DigiKey Part Number | 2267-BM71C-2000-584-WT-ND |
Manufacturer | |
Manufacturer Product Number | BM71C-2000-584-WT |
Description | LABEL 2" W X 75' L WHITE |
Customer Reference | |
Detailed Description | Continuous White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®71 Label Printer | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 75' (22.9m) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €274.49000 | €274.49 |
| Unit Price without VAT: | €274.49000 |
|---|---|
| Unit Price with VAT: | €344.48495 |

