Similar

BM71-250-1-342 | |
|---|---|
DigiKey Part Number | 2267-BM71-250-1-342-ND |
Manufacturer | |
Manufacturer Product Number | BM71-250-1-342 |
Description | WIRE MARK SLV 16~8AWG 1=1000PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Category | Label Size 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-250-1-342 | Brady Corporation | 17 | 2267-BM-250-1-342-ND | €431.37000 | Similar |


