



B33-158-490 | |
|---|---|
DigiKey Part Number | 2267-B33-158-490-ND |
Manufacturer | |
Manufacturer Product Number | B33-158-490 |
Description | B33, B490, WHITE, 1.5 X 3.75" FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R4300 | |
Applications | General | |
Color - Background | White | |
Length | 3.750" (95.25mm) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €230.67000 | €230.67 |
| Unit Price without VAT: | €230.67000 |
|---|---|
| Unit Price with VAT: | €289.49085 |

