



B33-151-7425 | |
---|---|
DigiKey Part Number | 2267-B33-151-7425-ND |
Manufacturer | |
Manufacturer Product Number | B33-151-7425 |
Description | LABEL, 0.25 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R4300, R6200, R6400 | |
Applications | General | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €123.68000 | €123.68 |
Unit Price without VAT: | €123.68000 |
---|---|
Unit Price with VAT: | €155.21840 |