



B33-147-422 | |
|---|---|
DigiKey Part Number | 2267-B33-147-422-ND |
Manufacturer | |
Manufacturer Product Number | B33-147-422 |
Description | B33,B422,WHITE,1.5" X 0.375",FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.82000 | €72.82 |
| Unit Price without VAT: | €72.82000 |
|---|---|
| Unit Price with VAT: | €91.38910 |

