
B33-103-767 | |
|---|---|
DigiKey Part Number | 2267-B33-103-767-ND |
Manufacturer | |
Manufacturer Product Number | B33-103-767 |
Description | ELECTROSTATIC DISSIPATIVE 2 MIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bag | Width 0.250" (6.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name BBP33, i3300, i5300, B30-R6300 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €462.96000 | €462.96 |
| Unit Price without VAT: | €462.96000 |
|---|---|
| Unit Price with VAT: | €581.01480 |

