



B33-102-422 | |
|---|---|
DigiKey Part Number | 2267-B33-102-422-ND |
Manufacturer | |
Manufacturer Product Number | B33-102-422 |
Description | B33,B422,WHITE,1.5" X 0.37",FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.370" (9.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP33, i3300, i5300, R6000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.31000 | €96.31 |
| Unit Price without VAT: | €96.31000 |
|---|---|
| Unit Price with VAT: | €120.86905 |

