



B30-244-595-DIAM | |
---|---|
DigiKey Part Number | 2267-B30-244-595-DIAM-ND |
Manufacturer | |
Manufacturer Product Number | B30-244-595-DIAM |
Description | B30,B595,RTK,NFPA DIA ONLY,2.25X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Blue, Red, White, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, R10000 | |
Applications | General | |
Color - Background | Blue, Red, White, Yellow | |
Length | 2.250" (57.15mm) 2 1/4" | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €199.82000 | €199.82 |
Unit Price without VAT: | €199.82000 |
---|---|
Unit Price with VAT: | €250.77410 |