



5823-O | |
|---|---|
DigiKey Part Number | 2267-5823-O-ND |
Manufacturer | |
Manufacturer Product Number | 5823-O |
Description | B689 5823-O WHT/GRN STYLE O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Width 5.000" (127.00mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Outside Pipe Diameter (Max) 0.500" (12.70mm) |
Applications General | Outside Pipe Diameter (Min) 1.375" (34.93mm) |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Chemical Resistant |
Legend (Text) Heating Return | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.56000 | €7.56 |
| Unit Price without VAT: | €7.56000 |
|---|---|
| Unit Price with VAT: | €9.48780 |

