



5761-O | |
|---|---|
DigiKey Part Number | 2267-5761-O-ND |
Manufacturer | |
Manufacturer Product Number | 5761-O |
Description | B689 5761-O BLK/YEL STYLE O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Sodium Hypochlorite | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 8.000" (203.20mm) | |
Width | 5.000" (127.00mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Plastic | |
Mounting Type | Snap On | |
Outside Pipe Diameter (Max) | 0.500" (12.70mm) | |
Outside Pipe Diameter (Min) | 1.375" (34.93mm) | |
Shape | Rectangle | |
Features | Chemical Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.39000 | €7.39 |
| Unit Price without VAT: | €7.39000 |
|---|---|
| Unit Price with VAT: | €9.27445 |

