



5761-I | |
|---|---|
DigiKey Part Number | 2267-5761-I-ND |
Manufacturer | |
Manufacturer Product Number | 5761-I |
Description | B689 5761-I BLK/YEL STYLE I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Width 8.000" (203.20mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Mounting Type Snap On |
Applications General | Outside Pipe Diameter (Max) 1.500" (38.10mm) |
Application Specifics Notice | Outside Pipe Diameter (Min) 2.375" (60.33mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Sodium Hypochlorite | Features Chemical Resistant |
Legend (Symbol Only) Directional Arrow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.04000 | €11.04 |
| Unit Price without VAT: | €11.04000 |
|---|---|
| Unit Price with VAT: | €13.85520 |

