Polyester Blue Legend, White Background Men
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47670

DigiKey Part Number
2267-47670-ND
Manufacturer
Manufacturer Product Number
47670
Description
B401 7X10 WHT/BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Blue Legend, White Background Men
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Blue Legend, White Background
For Use With/Related Products
Notice
Material
Polyester
Label Type
Men
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.02000€10.02
Manufacturers Standard Package
Unit Price without VAT:€10.02000
Unit Price with VAT:€12.57510