


132432 | |
|---|---|
DigiKey Part Number | 2267-132432-ND |
Manufacturer | |
Manufacturer Product Number | 132432 |
Description | 4" X 100' B514 RED/YLW FLOOR TAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 4.00" W (30480.0mm x 101.6mm) Red, Yellow Vinyl Marking Tapes |
Datasheet | Datasheet |
EDA/CAD Models | 132432 Models |
Category | Color Red, Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 1200.00" L x 4.00" W (30480.0mm x 101.6mm) |
Packaging Bulk | Material Vinyl |
Part Status Active | Label Type Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €120.19000 | €120.19 |
| Unit Price without VAT: | €120.19000 |
|---|---|
| Unit Price with VAT: | €150.83845 |

