



SUPERTHERMAL-A072-20-02-0762-0762 | |
|---|---|
DigiKey Part Number | HS457-ND |
Manufacturer | |
Manufacturer Product Number | SUPERTHERMAL-A072-20-02-0762-0762 |
Description | THERM PAD 76.2X76.2MM W/ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black-Gray 76.20mm x 76.20mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0790" (2.000mm) |
Manufacturer Boyd Laconia, LLC | Material Silicone |
Packaging Bulk | Adhesive Adhesive - Both Sides |
Part Status Active | Backing, Carrier Polyethylene-Terephthalate (PET) |
Type Gap Filler Pad, Sheet | Color Black-Gray |
Shape Square | Thermal Conductivity 7.2W/m-K |
Outline 76.20mm x 76.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €14.79930 | €1,479.93 |
| Unit Price without VAT: | €14.79930 |
|---|---|
| Unit Price with VAT: | €18.57312 |

