



SOFTFLEX-E038-10-02-4000-2000 | |
|---|---|
DigiKey Part Number | HS434-ND |
Manufacturer | |
Manufacturer Product Number | SOFTFLEX-E038-10-02-4000-2000 |
Description | THERM PAD 400X200MM W/ADH GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 200.00mm Rectangular Adhesive - Both Sides |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Boyd Laconia, LLC | Material Silicone |
Packaging Bulk | Adhesive Adhesive - Both Sides |
Part Status Active | Backing, Carrier Polyethylene-Terephthalate (PET) |
Type Gap Filler Pad, Sheet | Color Gray |
Shape Rectangular | Thermal Conductivity 3.8W/m-K |
Outline 400.00mm x 200.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €74.33600 | €743.36 |
| Unit Price without VAT: | €74.33600 |
|---|---|
| Unit Price with VAT: | €93.29168 |

