
603402F00000G | |
|---|---|
DigiKey Part Number | HS510-ND |
Manufacturer | |
Manufacturer Product Number | 603402F00000G |
Description | 60340 EXTRUSION 1.312X6.437"X4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular | |
Length | 48.000" (1219.20mm) | |
Width | - | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €273.70000 | €273.70 |
| 10 | €242.12900 | €2,421.29 |
| 25 | €230.57000 | €5,764.25 |
| Unit Price without VAT: | €273.70000 |
|---|---|
| Unit Price with VAT: | €343.49350 |

