
560200B00000G | |
|---|---|
DigiKey Part Number | 560200B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 560200B00000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 14-DIP and 16-DIP Aluminum 1.0W @ 20°C Top Mount |
Datasheet | Datasheet |
Category | Width 0.600" (15.24mm) |
Mfr | Fin Height 0.410" (10.42mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 1.0W @ 20°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.00°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 20.00°C/W |
Package Cooled | Material |
Attachment Method Press Fit, Slide On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 0.890" (22.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.47507 | €1,475.07 |
| Unit Price without VAT: | €1.47507 |
|---|---|
| Unit Price with VAT: | €1.85121 |

