
321127B00000G | |
|---|---|
DigiKey Part Number | 321127B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 321127B00000G |
Description | HEATSINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Package Cooled | - | |
Attachment Method | - | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.89000 | €7.89 |
| 10 | €6.98600 | €69.86 |
| 25 | €6.65400 | €166.35 |
| 50 | €6.41340 | €320.67 |
| 100 | €6.18140 | €618.14 |
| 250 | €5.88720 | €1,471.80 |
| Unit Price without VAT: | €7.89000 |
|---|---|
| Unit Price with VAT: | €9.90195 |

